- RS Stock No.:
- 179-9838
- Mfr. Part No.:
- LV510474
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
Kr. 858,00
(exc. VAT)
Kr. 1 072,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 858,00 |
- RS Stock No.:
- 179-9838
- Mfr. Part No.:
- LV510474
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCCB with adjustable settings, rated for 100 to 800 A, ideal for applications in small to medium sized buildings
Easypact CVS - CVS100N circuit breaker - 3P/3d
Specifications
Attribute | Value |
---|---|
Range | EasyPact CVS100 → 250 |
Series | Easypact CVS |
Number of Poles | 3 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 40 kA |
Rated AC Voltage | 440V |
Length | 105mm |
Width | 161mm |
Depth | 86mm |
Tripping Characteristics | Type D |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Break Time | Instantaneous |
Tripping Mechanism | Thermal-Magnetic |
Terminal Contact Type | Screw |
- RS Stock No.:
- 179-9838
- Mfr. Part No.:
- LV510474
- Brand:
- Schneider Electric