- RS Stock No.:
- 167-1857
- Mfr. Part No.:
- 55358-5029
- Brand:
- Molex
Available to back order for despatch 24.09.2024
Added
Price Each (In a Tray of 15)
Kr. 153,824
(exc. VAT)
Kr. 192,28
(inc. VAT)
Units | Per unit | Per Tray* |
15 + | Kr. 153,824 | Kr. 2 307,36 |
*price indicative |
- RS Stock No.:
- 167-1857
- Mfr. Part No.:
- 55358-5029
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex CompactFlash Card Header Connectors
CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors are right angle SMT mounting with retention features for a secure connection to the PCB.
Features and Benefits
• Designed for use with industry standard CF cards
• Retention features for secure connection to PCB
• Top and bottom mounting versions
• Push-push style ejectors available
• Retention features for secure connection to PCB
• Top and bottom mounting versions
• Push-push style ejectors available
Product Application Information
These CompactFlash card header connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Compact Flash Card |
Gender | Male |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Palladium Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 47.23mm |
Width | 7.6mm |
Depth | 40.1mm |
Minimum Operating Temperature | -20°C |
Series Number | 55359 |
Maximum Operating Temperature | +90°C |
Dimensions | 47.23 x 7.6 x 40.1mm |