- RS Stock No.:
- 525-8232
- Mfr. Part No.:
- JC26A-BBE
- Brand:
- JAE
- RS Stock No.:
- 525-8232
- Mfr. Part No.:
- JC26A-BBE
- Brand:
- JAE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Card Type | Compact Flash Card |
Gender | Male |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 0.635mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | PPS |
Length | 37.6mm |
Width | 3.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |