Amphenol FCI 26 Way Right Angle Express Card Memory Card Connector With Solder Termination

  • RS Stock No. 615-9439
  • Mfr. Part No. 10053826-100ABTLF
  • Brand Amphenol FCI
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

FCI ExpressCard Host Connectors

ExpressCard™ is a PC card connector and host system to replace PC Card and Cardbus technology

Meets high speed electrical requirements as outlined in ExpressCard™ standard
Single blade-on-beam contact interface is rated for up to 5000 cycles
Single-row, in-line solder tail configuration for easy soldering
RoHS compliant

Specifications
Attribute Value
Card Type Express Card
Gender Male
Number of Contacts 26
Number of Rows 1
Pitch 1mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Thermoplastic
Length 38.2mm
Width 5.5mm
Depth 15.25mm
Dimensions 38.2 x 5.5 x 15.25mm
Discontinued product
Related Products
Connectors for chip cards comprising integrated reading head ...
Description:
Connectors for chip cards comprising integrated reading head and guiding plate.Technology: wiping contacts.Contact positioning as per ISO 7816.Applications: bank terminals, drinks vending machines, telephone booths etc.The new L26 series has the following characteristics:- lifting feet that enable components to be ...
Chip card support for all types of applications, ...
Description:
Chip card support for all types of applications, very small size (3 mm thickness). The contact positions conform to ISO and AFNOR standards.This connector if fitted with a protective cover.The connection is soldered onto the surface of the printed circuit.The ...
The DM1 Series memory cards are ideal for ...
Description:
The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards. • Metal cover extends over the back of the connector• Built-in lock feature• Push-in / ...
78723 series micro SIM card connector with an ...
Description:
78723 series micro SIM card connector with an ultra-low profile height of just 1.35 mm offering significant vertical PCB space saving. The design of this micro SIM memory card connector features a wide finger area allowing easy removal of the ...