MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices 2MHz MEMS Oscillator, 6-Pin TSOT-23, ±1.5% ±90ppm, LTC6990CS6#TRMPBF

RS Stock No.:
164-6067
Mfr. Part No.:
LTC6990CS6#TRMPBF
Brand:
Analog Devices
Analog Devices
View all MEMS Oscillators
1000 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (On a Reel of 500)

kr 21,875

(exc. VAT)

kr 27,344

(inc. VAT)

UnitsPer unitPer Reel*
500 +kr 21,875kr 10 937,50
*price indicative
RS Stock No.:
164-6067
Mfr. Part No.:
LTC6990CS6#TRMPBF
Brand:
Analog Devices

Technical Reference


Legislation and Compliance


Product Details




Specifications

AttributeValue
Oscillator TypeMEMS
Maximum Output Frequency2MHz
Frequency Stability±90ppm
Frequency Tolerance±1.5%
Mounting TypeSurface Mount
Package TypeTSOT-23
Pin Count6
Dimensions2.9 x 1.5 x 0.8mm
Length2.9mm
Width1.5mm
Height0.8mm
Maximum Operating Temperature125°C
Minimum Operating Temperature-55°C
1000 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (On a Reel of 500)

kr 21,875

(exc. VAT)

kr 27,344

(inc. VAT)

UnitsPer unitPer Reel*
500 +kr 21,875kr 10 937,50
*price indicative