MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices 170MHz MEMS Oscillator, 5-Pin TSOT-23, ±3.5% ±300ppm, LTC6905IS5#TRMPBF

RS Stock No.:
761-9658
Mfr. Part No.:
LTC6905IS5#TRMPBF
Brand:
Analog Devices
Analog Devices

Available to back order for despatch 13.07.2022
Add to Basket
Units

Added

Price Each

kr 49,25

(exc. VAT)

kr 61,56

(inc. VAT)

UnitsPer unit
1 - 4kr 49,25
5 - 24kr 44,03
25 - 124kr 39,14
125 - 249kr 34,03
250 +kr 33,27
Packaging Options:
RS Stock No.:
761-9658
Mfr. Part No.:
LTC6905IS5#TRMPBF
Brand:
Analog Devices

Legislation and Compliance


Product Details

Programmable Oscillators SMT, Linear Technology



Specifications

AttributeValue
Oscillator TypeMEMS
Maximum Output Frequency170MHz
Frequency Stability±300ppm
Frequency Tolerance±3.5%
Mounting TypeSurface Mount
Package TypeTSOT-23
Pin Count5
Dimensions2.9 x 1.75 x 0.9mm
Length2.9mm
Width1.75mm
Height0.9mm
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Available to back order for despatch 13.07.2022
Add to Basket
Units

Added

Price Each

kr 49,25

(exc. VAT)

kr 61,56

(inc. VAT)

UnitsPer unit
1 - 4kr 49,25
5 - 24kr 44,03
25 - 124kr 39,14
125 - 249kr 34,03
250 +kr 33,27
Packaging Options: