- RS Stock No.:
- 203-5412
- Mfr. Part No.:
- MLPM
- Brand:
- Kingston
37 In stock for same day dispatch
Added
Price Each
Kr. 226,60
(exc. VAT)
Kr. 283,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 226,60 |
- RS Stock No.:
- 203-5412
- Mfr. Part No.:
- MLPM
- Brand:
- Kingston
Technical Reference
Legislation and Compliance
Product Details
The Kingston MobileLite Plus SD Reader features USB 3.2 Gen 1 delivers up to 10X faster transfer speeds than USB 2.0. It gives maximum performance for UHS-II supported SD cards and backwards-compatible for UHS-I supported SD cards. The reader is best paired when used with The Kingston Canvas Go! Plus or Canvas React Plus SD cards.
Portable, stylish and minimal design
Backwards-compatible with UHS-I cards
Backwards-compatible with UHS-I cards
Specifications
Attribute | Value |
---|---|
SD Card Type | Micro SD Card |
Series | MobileLite Plus |
Card Format | MicroSD |
Industrial | No |
Temperature Range | 0 → +50°C |