Seeed Studio ODYSSEY - X86J4125800 IoT Development Board 102110539

Stock information currently inaccessible
RS Stock No.:
250-8680
Mfr. Part No.:
102110539
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Classification

Development Board

Kit Name

ODYSSEY - X86J4125800

Technology

IoT

Device Core

ARM Cortex M0+

Processor Family Name

ATmega

COO (Country of Origin):
CN
The Seeed Studio Most expandable Win10 Mini PC allows you to simply build Edge Computing applications with powerful CPU and rich communication interfaces. Based on Intel Celeron J4125, is a Quad-Core 2.0GHz CPU that bursts up to 2.7GHz. There is also an onboard ATSAMD21 Core, an ARM Cortex-M0+ MCU that allows you to program Arduino on the x86 platform.

Intel® Celeron® J4125, Quad-Core 2.0-2.7GHz
Dual-Band Frequency 2.4GHz/5GHz WiFi
Intel® UHD Graphics 600
Dual Gigabit Ethernet
Integrated Arduino Coprocessor ATSAMD21 ARM® Cortex®-M0+
Raspberry Pi 40-Pin Compatible
2 x M.2 PCIe (B Key and M Key)
Support Windows 10 & Linux OS
Compatible with Grove Ecosystem