- RS Stock No.:
- 749-6439
- Mfr. Part No.:
- AC323027
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 749-6439
- Mfr. Part No.:
- AC323027
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIC32MX CTMU Evaluation Board
The PIC32 CTMU Evaluation Board (AC323027) is designed to facilitate the development of capacitive touch-based applications using the low-cost high-performance PIC32 MX1/MX2 series microcontrollers.
PICkit serial interface
ICSP header
USB connector (for power only)
16 x LEDs
24-pin header for 2-channel, 4-channel slider and key matrix plug-in boards
ICSP header
USB connector (for power only)
16 x LEDs
24-pin header for 2-channel, 4-channel slider and key matrix plug-in boards
PIC32 Development Tools
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |
Processor Family Name | PIC32 |