Microchip PIC32MZ2064DAA288-I/4J, 32bit microAptiv CPU Microcontroller, PIC32MZ, 200MHz, 2.048 MB Flash, 288-Pin LFBGA
- RS Stock No.:
- 144-9526
- Mfr. Part No.:
- PIC32MZ2064DAA288-I/4J
- Brand:
- Microchip
Available to back order for despatch 17.06.2024
Added
Price Each
Kr. 216,92
(exc. VAT)
Kr. 271,15
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 216,92 |
25 - 99 | Kr. 206,03 |
100 + | Kr. 196,35 |
- RS Stock No.:
- 144-9526
- Mfr. Part No.:
- PIC32MZ2064DAA288-I/4J
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC32MZ DA series offers MPU like performance with ease of design of an MCU for GUI designs with it's 2MB Flash and 640KB of SRAM, available on-chip 32MB or 128MB externally addressable DDR2 DRAM, integrated Graphics Controller, Graphics Processor, 200 MHz speed, 12-bit 18 MSPS ADC module with up to 45 analog inputs, CAN and HS USB.
Specifications
Attribute | Value |
---|---|
Family Name | PIC32MZ |
Package Type | LFBGA |
Mounting Type | Surface Mount |
Pin Count | 288 |
Device Core | microAptiv CPU |
Data Bus Width | 32bit |
Program Memory Size | 2.048 MB |
Maximum Frequency | 200MHz |
RAM Size | 640 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
Number of SPI Channels | 6 |
Number of I2C Channels | 5 |
Number of UART Channels | 6 |
Typical Operating Supply Voltage | 1.8 (Core) V |
Number of USART Channels | 0 |
Number of CAN Channels | 2 |
Length | 22mm |
ADCs | 45 x 12 bit |
Maximum Number of Ethernet Channels | 1 |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | MIPS32 |
Dimensions | 15 x 15 x 1mm |
Height | 1mm |
Number of LIN Channels | 0 |
Width | 22mm |
Number of Ethernet Channels | 1 |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (9 Channel) |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 144-9526
- Mfr. Part No.:
- PIC32MZ2064DAA288-I/4J
- Brand:
- Microchip