NXP MK70FX512VMJ12, 32bit ARM Cortex M4 MCU, 120MHz, 1 MB Flash, 256-Pin MAPBGA

  • RS Stock No. 169-7309
  • Mfr. Part No. MK70FX512VMJ12
  • Brand NXP
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Kinetis K7x Series Microcontrollers

The Kinetis K7x MCU family includes 512KB-1MB of flash memory, a single precision floating point unit, graphic LCD controller, IEEE® 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charge detect, hardware encryption, tamper detection capabilities and a NAND flash controller. 256-pin devices include a DRAM controller for system expansion. The Kinetis K7x family is available in 196 and 256 pin MAPBGA packages.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Specifications
Attribute Value
Family Name Kinetis K7x
Package Type MAPBGA
Mounting Type Surface Mount
Pin Count 256
Device Core ARM Cortex M4
Data Bus Width 32bit
Program Memory Size 1 MB
Maximum Frequency 120MHz
RAM Size 144 kB
USB Channels 2
Number of PWM Units 1
ADC Channels 4
Number of SPI Channels 3
Typical Operating Supply Voltage 1.71 → 3.6 V
Timers 10 x 16 bit
Number of ADC Units 4
Program Memory Type Flash
Maximum Operating Temperature +105 °C
Length 17mm
ADCs 4 x 16-bit
Number of I2C Channels 2
Timer Resolution 16bit
Height 1.7mm
Width 17mm
Maximum Number of Ethernet Channels 1
ADC Resolution 16
Dimensions 17 x 17 x 1.7mm
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Number of CAN Channels 2
Pulse Width Modulation 1
Number of Timers 10
Number of UART Channels 6
Number of Ethernet Channels 1
Discontinued product
Related Products
The SAM D51 high performance micro-controller series is ...
Description:
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up ...
The STM32L4R5xx, STM32L4R7xx and STM32L4R9xx devices are an ...
Description:
The STM32L4R5xx, STM32L4R7xx and STM32L4R9xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.The Cortex-M4 core features a single-precision floating-point unit (FPU), ...
The STM32L496xx devices are the ultra-low-power microcontrollers based ...
Description:
The STM32L496xx devices are the ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM ...
The STM32L4S5xx, STM32L4S7xx and STM32L4S9xx devices are an ...
Description:
The STM32L4S5xx, STM32L4S7xx and STM32L4S9xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.The Cortex-M4 core features a single-precision floating-point unit (FPU), ...