Renesas Electronics R7FS3A6783A01CFM#AA0, 32bit ARM Cortex M4 Microcontroller, S3A6, 48MHz, 256 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 176-9695
- Mfr. Part No.:
- R7FS3A6783A01CFM#AA0
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Kr. 79,20
(exc. VAT)
Kr. 99,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 79,20 |
- RS Stock No.:
- 176-9695
- Mfr. Part No.:
- R7FS3A6783A01CFM#AA0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 Mhz.
256-KB code flash memory
32-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features
32-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features
Specifications
Attribute | Value |
---|---|
Family Name | S3A6 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of I2C Channels | 2 |
Number of USART Channels | 0 |
Number of CAN Channels | 1 |
Number of UART Channels | 1 |
Width | 10.1mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | DSP |
Number of ADC Units | 1 |
Maximum Operating Temperature | +105 °C |
Length | 10.1mm |
ADCs | 18 x 14 bit |
Height | 1.55mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Dimensions | 10.1 x 10.1 x 1.55mm |
Program Memory Type | Flash |