Maxim Integrated DS87C520-QNL+, 8bit 8051 Microcontroller, DS87C, 33MHz, 16 kB EPROM, 44-Pin PLCC
- RS Stock No.:
- 189-9614
- Mfr. Part No.:
- DS87C520-QNL+
- Brand:
- Maxim Integrated
View all Microcontrollers
28 In stock for delivery within 1 working days
Price Each
kr 839,82
(exc. VAT)
kr 1 049,78
(inc. VAT)
Units | Per unit |
1 - 9 | kr 839,82 |
10 - 24 | kr 783,72 |
25 - 99 | kr 751,00 |
100 - 249 | kr 680,66 |
250 + | kr 657,28 |
Packaging Options:
- RS Stock No.:
- 189-9614
- Mfr. Part No.:
- DS87C520-QNL+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
8051 Family Microcontrollers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
8051 Microcontrollers, Maxim Integrated
Specifications
Attribute | Value |
Family Name | DS87C |
Package Type | PLCC |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 33MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of I2C Channels | 0 |
Number of UART Channels | 1 |
Height | 3.96mm |
Number of LIN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Dimensions | 16.66 x 16.66 x 3.96mm |
Program Memory Type | EPROM |
Width | 16.66mm |
Number of Ethernet Channels | 0 |
Length | 16.66mm |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |