Recently searched

    Maxim Integrated DS89C430-MNL+, 8bit 8051 Microcontroller, DS89C, 33MHz, 16 kB Flash, 40-Pin PDIP

    RS Stock No.:
    190-4971
    Mfr. Part No.:
    DS89C430-MNL+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Microcontrollers
    80 In stock for same day dispatch
    Add to Basket
    Units

    Added

    Price Each

    kr 361,40

    (exc. VAT)

    kr 451,75

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 361,40
    10 - 24kr 332,45
    25 - 99kr 318,38
    100 - 249kr 280,80
    250 +kr 267,03
    Packaging Options:
    RS Stock No.:
    190-4971
    Mfr. Part No.:
    DS89C430-MNL+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    High-Speed 8051 Architecture
    One Clock-Per-Machine Cycle
    DC to 33MHz Operation
    Single Cycle Instruction in 30ns
    Optional Variable Length MOVX to Access Fast/Slow Peripherals
    Dual Data Pointers with Automatic Increment/Decrement and Toggle Select
    Supports Four Paged Memory-Access Modes
    On-Chip Memory
    16kB/64kB Flash Memory
    In-Application Programmable
    In-System Programmable Through Serial Port
    1kB SRAM for MOVX
    80C52 Compatible
    8051 Pin and Instruction Set Compatible
    Four Bidirectional, 8-Bit I/O Ports
    Three 16-Bit Timer Counters
    256 Bytes Scratchpad RAM
    Power-Management Mode
    Programmable Clock Divider
    Automatic Hardware and Software Exit
    ROMSIZE Feature
    Selects Internal Program Memory Size from 0 to 64kB
    Allows Access to Entire External Memory Map
    Dynamically Adjustable by Software
    Peripheral Features
    Two Full-Duplex Serial Ports
    Programmable Watchdog Timer
    13 Interrupt Sources (Six External)
    Five Levels of Interrupt Priority
    Power-Fail Reset
    Early Warning Power-Fail Interrupt
    Electromagnetic Interference (EMI) Reduction
    Applications
    Automated Test Equipment (ATE)
    Building Energy Control and Management
    Building Security and Door Access Control
    Consumer Electronics
    Data Logging
    Gaming Equipment
    HVAC
    Industrial Control and Automation
    Magstripe Reader/Scanner
    Motor Control
    Programmable Logic Controllers
    Telephones
    Uninterruptible Power Supplies
    Vending
    White Goods (Washers, Microwaves, Etc.)



    Specifications

    AttributeValue
    Family NameDS89C
    Package TypePDIP
    Mounting TypeThrough Hole
    Pin Count40
    Device Core8051
    Data Bus Width8bit
    Program Memory Size16 kB
    Maximum Frequency33MHz
    RAM Size1 kB
    Typical Operating Supply Voltage5 V
    Number of UART Channels2
    Number of USART Channels2
    Maximum Operating Temperature+85 °C
    Length52.71mm
    Minimum Operating Temperature-40 °C
    Dimensions52.71 x 14.61 x 4.45mm
    Height4.45mm
    Width14.61mm
    Instruction Set ArchitectureCISC
    Program Memory TypeFlash
    80 In stock for same day dispatch
    Add to Basket
    Units

    Added

    Price Each

    kr 361,40

    (exc. VAT)

    kr 451,75

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 361,40
    10 - 24kr 332,45
    25 - 99kr 318,38
    100 - 249kr 280,80
    250 +kr 267,03
    Packaging Options: