Recently searched

    Maxim Integrated DS87C530-QCL+, 8bit 8051 Microcontroller, DS87C530, 33MHz, 16 kB EPROM, 52-Pin PLCC

    RS Stock No.:
    191-4811
    Mfr. Part No.:
    DS87C530-QCL+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Microcontrollers
    81 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 672,18

    (exc. VAT)

    kr 840,22

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 672,18
    10 - 24kr 627,17
    25 - 99kr 604,34
    100 - 249kr 544,11
    250 +kr 525,41
    Packaging Options:
    RS Stock No.:
    191-4811
    Mfr. Part No.:
    DS87C530-QCL+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details



    Specifications

    AttributeValue
    Family NameDS87C530
    Package TypePLCC
    Mounting TypeSurface Mount
    Pin Count52
    Device Core8051
    Data Bus Width8bit
    Program Memory Size16 kB
    Maximum Frequency33MHz
    RAM Size1 kB
    Typical Operating Supply Voltage5 V
    Number of USART Channels2
    Maximum Operating Temperature+70 °C
    Length19.2mm
    Height3.96mm
    Width19.2mm
    Minimum Operating Temperature0 °C
    Dimensions19.2 x 19.2 x 3.96mm
    Program Memory TypeEPROM
    Instruction Set ArchitectureCISC
    81 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 672,18

    (exc. VAT)

    kr 840,22

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 672,18
    10 - 24kr 627,17
    25 - 99kr 604,34
    100 - 249kr 544,11
    250 +kr 525,41
    Packaging Options: