Maxim Integrated DS80C310-MCG+, 8bit 8051 Microcontroller, DS80C, 25MHz ROMLess, 40-Pin PDIP
- RS Stock No.:
- 192-1558
- Mfr. Part No.:
- DS80C310-MCG+
- Brand:
- Maxim Integrated
View all Microcontrollers
Available to back order for despatch when stock is available
Price Each
kr 258,63
(exc. VAT)
kr 323,29
(inc. VAT)
Units | Per unit |
1 - 9 | kr 258,63 |
10 - 24 | kr 237,43 |
25 - 99 | kr 227,97 |
100 - 249 | kr 200,58 |
250 + | kr 190,79 |
Packaging Options:
- RS Stock No.:
- 192-1558
- Mfr. Part No.:
- DS80C310-MCG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
8051 Family Microcontrollers, Maxim Integrated
Note
Specifications
Attribute | Value |
Family Name | DS80C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | 8051 |
Data Bus Width | 8bit |
Maximum Frequency | 25MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 4 → 5.5 V |
Instruction Set Architecture | CISC |
Dimensions | 52.71 x 14.61 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Number of Ethernet Channels | 0 |
Width | 14.61mm |
Number of LIN Channels | 0 |
Height | 4.45mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Length | 52.71mm |
Maximum Operating Temperature | +70 °C |
Program Memory Type | ROMLess |