Maxim Integrated MAX32655GXG+, 32bit ARM Cortex M4 Microcontroller, MAX32655, 2.5GHz, 128 kB, 512 kB, 81-Pin CTBGA
- RS Stock No.:
- 214-9193
- Mfr. Part No.:
- MAX32655GXG+
- Brand:
- Maxim Integrated
View all Microcontrollers
348 In stock for delivery within 1 working days
Price Each (In a Tray of 348)
kr 133,396
(exc. VAT)
kr 166,745
(inc. VAT)
Units | Per unit | Per Tray* |
348 - 348 | kr 133,396 | kr 46 421,808 |
696 - 696 | kr 121,524 | kr 42 290,352 |
1044 - 1740 | kr 105,917 | kr 36 859,116 |
2088 + | kr 102,315 | kr 35 605,62 |
*price indicative |
- RS Stock No.:
- 214-9193
- Mfr. Part No.:
- MAX32655GXG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim microcontroller having low power and Arm cortex M4 processor. It is efficient computation of complex functions and algorithms that is qualified to operate at a temperature range of -40°C to +105°C.
Ultra low power
Long battery life
Specifications
Attribute | Value |
Family Name | MAX32655 |
Package Type | CTBGA |
Mounting Type | Surface Mount |
Pin Count | 81 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB, 512 kB |
Maximum Frequency | 2.5GHz |