Maxim Integrated MAX32655GXG+, 32bit ARM Cortex M4 Microcontroller, MAX32655, 2.5GHz, 128 kB, 512 kB, 81-Pin CTBGA
- RS Stock No.:
- 214-9194P
- Mfr. Part No.:
- MAX32655GXG+
- Brand:
- Maxim Integrated
View all Microcontrollers
684 In stock for delivery within 1 working days
Price Each (Supplied in a Tray)
kr 110,40
(exc. VAT)
kr 138,00
(inc. VAT)
Units | Per unit |
10 - 24 | kr 110,40 |
26 - 98 | kr 105,18 |
100 - 248 | kr 91,265 |
250 + | kr 87,245 |
Packaging Options:
- RS Stock No.:
- 214-9194P
- Mfr. Part No.:
- MAX32655GXG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Family Name | MAX32655 |
Package Type | CTBGA |
Mounting Type | Surface Mount |
Pin Count | 81 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB, 512 kB |
Maximum Frequency | 2.5GHz |