Infineon CYT4BF8CEDQ0AEEGS, 32bit ARM Cortex M7 Microcontroller, CYT4BF, 350MHz, 8.384 MB Flash, 176-Pin TEQFP
- RS Stock No.:
- 226-8908
- Mfr. Part No.:
- CYT4BF8CEDQ0AEEGS
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 226-8908
- Mfr. Part No.:
- CYT4BF8CEDQ0AEEGS
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Cypress Semiconductor CYT4BF is a family of Traveo II microcontrollers targeted at automotive systems such as high-end body-control units. The CYT4BF has two Arm Cortex-M7 CPUs for primary processing, and an Arm Cortex-M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN), gigabit Ethernet, and flexray. The traveo II devices are manufactured on an advanced 40-nm process.
CPU subsystem
Integrated memories
Cryptography engine
Low-power 2.7-V to 5.5-V operation
Communication interfaces
Integrated memories
Cryptography engine
Low-power 2.7-V to 5.5-V operation
Communication interfaces
Specifications
Attribute | Value |
---|---|
Family Name | CYT4BF |
Package Type | TEQFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | ARM Cortex M7 |
Data Bus Width | 32bit |
Program Memory Size | 8.384 MB |
Maximum Frequency | 350MHz |
Program Memory Type | Flash |