- RS Stock No.:
- 526-9030
- Mfr. Part No.:
- C8051F236-GQ
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 526-9030
- Mfr. Part No.:
- C8051F236-GQ
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
C8051F2xx Microcontollers, Silicon Labs
The C8051F2xx Small Form Factor Microcontrollers (MCUs) is a family of fully integrated, mixed signal System on a Chip (SoC) in a 7 x 7 mm QFP package.
Up to 25 MIPS
8 kB Flash
256 bytes internal RAM
Four 5 V tolerant digital I/O
2.7 to 3.6 V supply
On-chip debug
8 kB Flash
256 bytes internal RAM
Four 5 V tolerant digital I/O
2.7 to 3.6 V supply
On-chip debug
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 25MHz |
RAM Size | 1.28 kB |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Program Memory Type | Flash |
Dimensions | 7 x 7 x 1.05mm |
Width | 7mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Height | 1.05mm |
- RS Stock No.:
- 526-9030
- Mfr. Part No.:
- C8051F236-GQ
- Brand:
- Silicon Labs