Silicon Labs EFM32WG360F64G-A-CSP81, 32bit ARM Cortex M4 Microcontroller, EFM32WG, 48MHz, 64 kB Flash, 81-Pin CSP
- RS Stock No.:
- 865-9887
- Mfr. Part No.:
- EFM32WG360F64G-A-CSP81
- Brand:
- Silicon Labs
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 3)
Kr. 50,477
(exc. VAT)
Kr. 63,096
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 27 | Kr. 50,477 | Kr. 151,431 |
30 - 57 | Kr. 48,997 | Kr. 146,991 |
60 - 117 | Kr. 47,773 | Kr. 143,319 |
120 - 237 | Kr. 46,587 | Kr. 139,761 |
240 + | Kr. 45,44 | Kr. 136,32 |
*price indicative |
- RS Stock No.:
- 865-9887
- Mfr. Part No.:
- EFM32WG360F64G-A-CSP81
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
EFM32 Wonder Gecko Microcontroller Family
Wonder Gecko (WG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M4 processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Specifications
Attribute | Value |
---|---|
Family Name | EFM32WG |
Package Type | CSP |
Mounting Type | Surface Mount |
Pin Count | 81 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 x OTG |
Number of SPI Channels | 1 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.98 → 3.8 V |
Number of UART Channels | 3 |
Number of CAN Channels | 0 |
Number of USART Channels | 3 |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 |
Program Memory Type | Flash |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Height | 0.379mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 4.36mm |
ADCs | 12 x 12 bit |
Number of LIN Channels | 0 |
Width | 4.275mm |
Dimensions | 4.355 x 4.275 x 0.379mm |
- RS Stock No.:
- 865-9887
- Mfr. Part No.:
- EFM32WG360F64G-A-CSP81
- Brand:
- Silicon Labs