V4 Housing Microswitch Lever

  • RS Stock No. 517-860
  • Mfr. Part No. 614-1239
  • Brand ZF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

V4 Development Kit and Levers

This compact V4 microswitch development kit is designed to offer maximum flexibility, in enabling designers to easily assemble, test and identify the best microswitch and actuator combination for their application, prior to committing to higher volumes.,The kit contains 36 button microswitches, 18 from each of Cherry's DB and DC series ranges, together with 36 loose actuators, in 9 different styles (see kit contents list),This enables access to over 250 switch actuator combinations when specifying the most suitable one for the job.,In addition, 9 different levers can be ordered seperately in packs of 10

DC series with sealed actuator to IP67
DB/DC series switch body's included with terminations of PCB mount, solder and quick connect (2.8 x 0.5mm)
Contact ratings of each switch indicated by actuator colour
DB/DC series 1. white actuator 6A, 2. black actuator 10A, 3. green actuator 100mA
Contact voltage rating: 250Vac
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Maximum operating temperatures 120°C UL 94V-0
Silver-nickel contacts
Most assembled combinations are also available under separate stock numbers (see DB and DC ranges typically (159-4663), etc
Actuator levers can be ordered separately to either replenish those used from the kit, or to be combined with DB/DC button microswitches, which are also available separately (eg159-4584)

//media.rs-online.com/t_line/L0517735-01.gif
//media.rs-online.com/t_line/L0517814-01.gif
Discontinued product
Related Products
Sealed switch with IP67 protection. Available with various ...
Description:
Sealed switch with IP67 protection. Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead. Housing material PET/PBT (UL 94V-0)POM (T85); PBT (T120) actuator. Operating temperature range -40 → 120°CMaximum operating ...
DB2 rated at 10A 250Vac; ENEC, EN61058Maximum operating ...
Description:
DB2 rated at 10A 250Vac; ENEC, EN61058Maximum operating temperatures 120°C UL 94V-0Housing material PET/PBT (UL 94V-0)Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506Height 11.65mm, ...
Sealed actuator to IP67Contact rating 10AAvailable with various ...
Description:
Sealed actuator to IP67Contact rating 10AAvailable with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)Housing material PET/PBT (UL 94V-0)POM (T85); PBT (T120) actuator. Silver-nickel contacts. Operating temperature range -40 → 120°CMaximum operating temperature for pre-wired ...
Sealed switch with IP67 protection. Available with various ...
Description:
Sealed switch with IP67 protection. Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead. Housing material PET/PBT (UL 94V-0)POM (T85); PBT (T120) actuator. Operating temperature range -40 → 120°CMaximum operating ...