- RS Stock No.:
- 174-8270
- Mfr. Part No.:
- D2AW-EL003D R
- Brand:
- Omron
- RS Stock No.:
- 174-8270
- Mfr. Part No.:
- D2AW-EL003D R
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Long stroke seal switch with high reliability and high insulation performance
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | PCB |
Contact Current Rating | 100 mA |
Contact Configuration | SPST |
IP Rating | IP67 |
Operating Force | 1 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switch Housing | D2 Housing |
Contact Material | Silver |
Case Material | Rubber |
Voltage Rating | 12V dc |
Release Force | 0.1N |
Standards Met | IEC 60529 |
Operating Temperature Range | -40 → +85°C |