- RS Stock No.:
- 698-9791
- Mfr. Part No.:
- ABS151451
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 698-9791
- Mfr. Part No.:
- ABS151451
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
IP Rating | IP50 |
Operating Force | 0.54 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Triple Clad Gold |
Mechanical Life | 5 x 10^6Operations |
Release Force | 0.034N |
Operating Temperature Range | -40 → +85°C |