SPDT-NO/NC Button Microswitch, 16 A @ 250 V ac

  • RS Stock No. 706-4272
  • Mfr. Part No. D453-V1AA
  • Brand ZF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Cherry D4 Series 0.1A, 16A & 21A

Cherry D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

Specifications
Attribute Value
Actuator Type Button
Terminal Type Tab
Contact Current Rating 16 A @ 250 V ac
Contact Configuration SPDT-NO/NC
Operating Force 3.92 N
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Contact Material Silver Alloy
Operating Temperature Range -40 → +85°C
Available to back order for despatch 13.07.2020
Price Each
Was kr 39,38
kr 35,44
(exc. VAT)
kr 44,30
(inc. VAT)
Units
Per unit
1 +
kr 35,44
Packaging Options:
Related Products
Sealed switch with IP67 protection. Available with various ...
Description:
Sealed switch with IP67 protection. Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead. Housing material PET/PBT (UL 94V-0)POM (T85); PBT (T120) actuator. Operating temperature range -40 → 120°CMaximum operating ...
Sealed actuator to IP67Contact rating 10AAvailable with various ...
Description:
Sealed actuator to IP67Contact rating 10AAvailable with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)Housing material PET/PBT (UL 94V-0)POM (T85); PBT (T120) actuator. Silver-nickel contacts. Operating temperature range -40 → 120°CMaximum operating temperature for pre-wired ...
Marquardt 1080 Series snap action single pole switches. ...
Description:
Marquardt 1080 Series snap action single pole switches. The 1080 Series snap action switches are a miniature body switch with high switching capabilities of up to 16A. The Marquardt 1080 Series is designed to DIN41635A and has a contact resistance ...
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating range. High tolerance level in use. Available with IP40 or IP67.