- RS Stock No.:
- 842-1745
- Mfr. Part No.:
- V7-1C17E9-207
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 842-1745
- Mfr. Part No.:
- V7-1C17E9-207
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Product Details
Honeywell V7 Miniature Heavy Duty Microswitches
Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.
Extremely reliable snap-spring mechanism which has more than 60 years proven service
Wide current rating options available ranging from 0.1A up to 25A to ensure your application is covered
The V7 series boasts industry-leading temperature ranges of -40°C to +175°C, to ensure reliability within harsh conditions for years giving you peace of mind
Offers a very long life cycle with up to 10,000,000 cycles of operation, providing the user with a reduction in machine downtime and providing a reduction in total system cost
Wide current rating options available ranging from 0.1A up to 25A to ensure your application is covered
The V7 series boasts industry-leading temperature ranges of -40°C to +175°C, to ensure reliability within harsh conditions for years giving you peace of mind
Offers a very long life cycle with up to 10,000,000 cycles of operation, providing the user with a reduction in machine downtime and providing a reduction in total system cost
Standards
CSA, ENEC & UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 15 A |
Contact Configuration | SP-CO |
Operating Force | 0.83 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switch Housing | V7 Housing |
Contact Material | Silver/Gold Plated/Gold Alloy |
Case Material | Thermoplastic |
Mechanical Life | 10000000Cycles |
Release Force | 0.09N |
Operating Temperature Range | -40 → +85°C |