- RS Stock No.:
- 868-1749
- Mfr. Part No.:
- 0E72-40AT
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 868-1749
- Mfr. Part No.:
- 0E72-40AT
- Brand:
- ZF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E70 Sub-miniature Switches
E70 series sub-miniature snap action microswitches offer a long life coil spring mechanism in a moisture resistant splashproof housong. The E70 series is available with a wide choice of button or hinged actuators and is supplied with terminal leads.
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Wire Lead |
Contact Current Rating | 10.1 A |
Contact Configuration | SPST, SPST |
Operating Force | 300 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Case Material | Thermoplastic Nylon |
Voltage Rating | 125 V ac, 250 V ac |
Standards Met | UL 1054, UL 94V-O |
Operating Temperature Range | -40 → +85°C |