Souriau Sunbank by Eaton, 851, Copper Alloy Straight 41 Way Panel Mount MIL Spec Circular Connector Female, Male

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 019,19

(exc. VAT)

Kr. 1 273,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 019,19
5 - 24Kr. 957,07
25 +Kr. 930,53

*price indicative

RS Stock No.:
160-0651
Mfr. Part No.:
85102E2041P50
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

MIL Spec Circular Connector

Number of Contacts

41

Current

7.5A

Contact Gender

Male

Voltage

500V

Connector Gender

Female

Shell Size

20

Mount Type

Panel Mount

Military Standard

MIL-DTL-26482

IP Rating

IP65

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

FBI

Orientation

Straight

Series

851

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold

Non Compliant with RoHS

COO (Country of Origin):
FR

851 Series - Male sockets for soldering


Solder contacts Ø 1 mm for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).

The 1412 model also features 4 size 16 contacts (Ø 1.6 mm) for 18 → 14 AWG cable (cross-section = 0.93 → 1.91 mm2).

851 and 451 series cylindrical connectors


Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).

Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy