Amphenol Socapex, PT06E Straight 8 Way Circular Connector Male, Female Contacts,Shell Size 16, Push Pull, MIL-DTL-26482
- RS Stock No.:
- 224-5836
- Mfr. Part No.:
- PT06E168PSR
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 907,54
(exc. VAT)
Kr. 1 134,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 907,54 |
| 5 - 9 | Kr. 870,36 |
| 10 - 24 | Kr. 828,48 |
| 25 - 49 | Kr. 794,85 |
| 50 + | Kr. 753,10 |
*price indicative
- RS Stock No.:
- 224-5836
- Mfr. Part No.:
- PT06E168PSR
- Brand:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Current | 13A | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Connector Gender | Male | |
| Shell Size | 16 | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Push Pull | |
| Connector Size | Size 8 to 24 | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS Compliant | |
| Series | PT06E | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Current 13A | ||
Contact Gender Female | ||
Voltage 1kV | ||
Connector Gender Male | ||
Shell Size 16 | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Push Pull | ||
Connector Size Size 8 to 24 | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals RoHS Compliant | ||
Series PT06E | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IN
The Amphenol Industrial Circular connector is the most sought after product in the industry as well as military applications. The PT Series connectors offer a wide range of backshells for connectors.
Has a robust design
Related links
- Amphenol Socapex Male Contacts Push Pull,
- Amphenol Socapex Olive Drab CadmiumShell Size
- Amphenol Socapex Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector Male GreenShell Size
- Amphenol Socapex Female Contacts Bayonet, MIL-DTL-26482
- Amphenol India Straight 26 Way Connector FemaleShell Size 16 MIL-DTL-26482
- Amphenol India Straight 26 Way Connector FemaleShell Size 16 MIL-DTL-26482
- Amphenol India Straight 26 Way Cable Connector MaleShell Size 16 MIL-DTL-26482
- Amphenol India Straight 26 Way Cable Connector MaleShell Size 16 MIL-DTL-26482