Amphenol Aerospace, Series III TV 6 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size A, MIL-DTL-38999
- RS Stock No.:
- 226-8660
- Mfr. Part No.:
- D38999/24MA35PN
- Brand:
- Amphenol Aerospace
Available to back order for despatch 24.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 045,77
(exc. VAT)
Kr. 1 307,21
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 045,77 |
5 - 9 | Kr. 999,79 |
10 + | Kr. 941,16 |
- RS Stock No.:
- 226-8660
- Mfr. Part No.:
- D38999/24MA35PN
- Brand:
- Amphenol Aerospace
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Amphenol Aerospace jam nut receptacle connector has 9 shell size. It is made up of composite material.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 400 V |
Shell Size | A |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
- RS Stock No.:
- 226-8660
- Mfr. Part No.:
- D38999/24MA35PN
- Brand:
- Amphenol Aerospace