Amphenol Aerospace, Series III TV 55 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size E, MIL-DTL-38999
- RS Stock No.:
- 226-8676
- Mfr. Part No.:
- D38999/24ME35PN
- Brand:
- Amphenol Aerospace
Available to back order for despatch 18.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 204,61
(exc. VAT)
Kr. 1 505,76
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 204,61 |
5 - 9 | Kr. 1 151,59 |
10 + | Kr. 1 084,16 |
- RS Stock No.:
- 226-8676
- Mfr. Part No.:
- D38999/24ME35PN
- Brand:
- Amphenol Aerospace
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace jam nut receptacle connector has 17 shell size. It is made up of composite material.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 55 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 400 V |
Shell Size | E |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
- RS Stock No.:
- 226-8676
- Mfr. Part No.:
- D38999/24ME35PN
- Brand:
- Amphenol Aerospace