Amphenol Aerospace, Series III TV 3 Way Flange Mount Connector Receptacle, Pin Contacts,Shell Size A, MIL-DTL-38999
- RS Stock No.:
- 226-8698
- Mfr. Part No.:
- D38999/26MA98PN
- Brand:
- Amphenol Aerospace
- RS Stock No.:
- 226-8698
- Mfr. Part No.:
- D38999/26MA98PN
- Brand:
- Amphenol Aerospace
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace straight plug connector has 9 shell size. It is made up of composite material.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | A |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |