Amphenol Air LB, ECTA 544 1 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 2.6mm,
- RS Stock No.:
- 227-2326
- Mfr. Part No.:
- 5440020F100
- Brand:
- Amphenol Air LB
Available to back order for despatch 15.11.2024
Added
Price Each
Kr. 42,79
(exc. VAT)
Kr. 53,49
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 42,79 |
10 - 49 | Kr. 40,81 |
50 - 99 | Kr. 39,16 |
100 - 249 | Kr. 36,85 |
250 + | Kr. 35,42 |
- RS Stock No.:
- 227-2326
- Mfr. Part No.:
- 5440020F100
- Brand:
- Amphenol Air LB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB Mil Spec Circular Connector Socket 100It offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).
up to IP67 rating
-40°C to +125°C temperature range
-40°C to +125°C temperature range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Female |
Contact Gender | Female |
Current Rating | 10A |
Shell Size | 2.6mm |
Mounting Type | Cable Mount |
Mating Type | Push-Pull |
Body Orientation | Straight |
Series | ECTA 544 |