- RS Stock No.:
- 251-2566
- Mfr. Part No.:
- VG95328M16-26PN
- Brand:
- Amphenol Air LB
Available to back order for despatch 19.11.2024
Added
Price Each
Kr. 1 790,91
(exc. VAT)
Kr. 2 238,64
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 1 790,91 |
10 - 24 | Kr. 1 738,88 |
25 - 49 | Kr. 1 670,90 |
50 - 99 | Kr. 1 620,74 |
100 + | Kr. 1 577,73 |
- RS Stock No.:
- 251-2566
- Mfr. Part No.:
- VG95328M16-26PN
- Brand:
- Amphenol Air LB
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
100% contact protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Plug |
Contact Gender | Male |
Current Rating | 40A |
Voltage Rating | 600/850 V |