Amphenol, 62IN, Brass Straight 8 Way Cable MIL Spec Circular Connector Female Black, Female Contacts,Shell Size 16 mm,
- RS Stock No.:
- 283-7816
- Distrelec Article No.:
- 144-19-886
- Mfr. Part No.:
- 62IN 16A 12 8S/6A 624
- Brand:
- Amphenol
Subtotal (1 unit)*
Kr. 428,33
(exc. VAT)
Kr. 535,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 428,33 |
*price indicative
- RS Stock No.:
- 283-7816
- Distrelec Article No.:
- 144-19-886
- Mfr. Part No.:
- 62IN 16A 12 8S/6A 624
- Brand:
- Amphenol
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
| Brand | Amphenol | |
| Number of Contacts | 8 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 600V ac | |
| Shell Size | 16 mm | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet Lock | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | 62IN | |
| Housing Material | Aluminium | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Zinc Cobalt | |
| Strain Relief | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 8 | ||
Product Type MIL Spec Circular Connector | ||
Current 7.5A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 600V ac | ||
Shell Size 16 mm | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet Lock | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series 62IN | ||
Housing Material Aluminium | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Shell Plating Zinc Cobalt | ||
Strain Relief Yes | ||
Colour Black | ||
- COO (Country of Origin):
- IN
The Cable socket is a high-quality product designed for reliable performance in various applications. With advanced technical specifications, this product is a top choice for professionals in need of precision and efficiency.
Advanced technology for improved performance
High-quality materials for durability and longevity
Designed for ease of use and installation
Compact and lightweight for convenience
Reliable performance in demanding conditions
Related links
- Amphenol Brass Straight 10 Way Cable MIL Spec Circular Connector MaleShell Size 12 mm, Bayonet
- Amphenol Brass Straight 19 Way Cable MIL Spec Circular Connector Male BlackShell Size 16 mm,
- Amphenol Socket Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Industrial Brass Straight 61 Way Panel Mount MIL Spec Circular Connector Female
- Amphenol Industrial Pin Contacts MIL-DTL-26482
- Amphenol Industrial Brass Straight 61 Way Panel MIL Spec Circular Connector Male Bayonet,
- Amphenol Industrial Socket Contacts MIL-DTL-26482