Amphenol Socapex 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 9, Screw
- RS Stock No.:
- 716-0128
- Mfr. Part No.:
- TV07RW0935S
- Brand:
- Amphenol Socapex
4 In stock for same day dispatch
Added
Price Each
Kr. 492,25
(exc. VAT)
Kr. 615,31
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 492,25 |
5 - 24 | Kr. 474,32 |
25 + | Kr. 457,16 |
- RS Stock No.:
- 716-0128
- Mfr. Part No.:
- TV07RW0935S
- Brand:
- Amphenol Socapex
Legislation and Compliance
Non Compliant with RoHS
Product Details
TV series Jam nut receptacles
Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.
Connector delivered with crimp contacts
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 9 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Minimum Operating Temperature | -65°C |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |