Amphenol 37 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 15, Screw Coupling,
- RS Stock No.:
- 716-0269
- Mfr. Part No.:
- TVP00RW1535SA
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 716-0269
- Mfr. Part No.:
- TVP00RW1535SA
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
TV series Square flange receptacles, coding A
Connector delivered with crimp contacts
Polarisation A
Polarisation A
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Contact Gender | Female |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 15 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Colour | Olive |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +175°C |