Amphenol, TVP 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,
- RS Stock No.:
- 716-0360
- Mfr. Part No.:
- TVP00WCI1335PF459
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 716-0360
- Mfr. Part No.:
- TVP00WCI1335PF459
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
TV series Stand-Off Square flange receptacles
Receptacles with stand-off flange shells, for attachment to printed circuit boards
Prevent any mechanical stress on the contact tails
Provide grounding continuity between PCB and box
PCB contacts
Prevent any mechanical stress on the contact tails
Provide grounding continuity between PCB and box
PCB contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Gender | Female |
Contact Gender | Male |
Current Rating | 3A |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 13 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Connector Size | Subminiature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | TVP |
Maximum Operating Temperature | +175°C |
Contact Plating | Gold |
Minimum Operating Temperature | -65°C |
Colour | Green |
Shell Plating | Olive Drab Cadmium |
- RS Stock No.:
- 716-0360
- Mfr. Part No.:
- TVP00WCI1335PF459
- Brand:
- Amphenol