Souriau, UTS 7 Way Flange Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 14, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 851-0432
- Mfr. Part No.:
- UTS0147S
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0432
- Mfr. Part No.:
- UTS0147S
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Hi Seal
UTS Hi seal connector is a range of lightweight industrial plastic circular connectors compatible with MIL-DTL-26482 connectors. It offers dynamic IP68/IP69K water protection in both mated & unmated conditions.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
High density layouts
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Souriau UTS Series Plugs & Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Contact Gender | Female |
Voltage Rating | 500 V |
Shell Size | 14 |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Mating Type | Bayonet |
Connector Size | Standard |
Body Orientation | Straight |
Series | UTS |
Housing Material | Thermoplastic |
Colour | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 851-0432
- Mfr. Part No.:
- UTS0147S
- Brand:
- Souriau Sunbank by Eaton