- RS Stock No.:
- 180-0154
- Mfr. Part No.:
- MUSB-05-S-B-SM-A
- Brand:
- Samtec
Available to back order for despatch 15.05.2024
Added
Price Each (In a Pack of 1000)
Kr. 8,677
(exc. VAT)
Kr. 10,846
(inc. VAT)
Units | Per unit | Per Pack* |
1000 + | Kr. 8,677 | Kr. 8 677,00 |
*price indicative |
- RS Stock No.:
- 180-0154
- Mfr. Part No.:
- MUSB-05-S-B-SM-A
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
Available in standard or high-retention
Cost saving flash gold plating available
Mini USB 2.0 jacks
Type A, AB, and B available
Cost saving flash gold plating available
Mini USB 2.0 jacks
Type A, AB, and B available
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | Mini |
Mounting Type | Surface Mount |
Termination Method | Solder |
USB Version | 2.0 |
Voltage Rating | 30.0 V |
Series | MUSB |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |