Pomona Miniature Test Clip

  • RS Stock No. 277-9152
  • Mfr. Part No. FOP-2
  • Brand Pomona
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Mini grip lug connector cables

Three connector cables for connecting three grip lugs for SMT components (stock numbers 204-9316, 204-9322 and 277-9124) to plate or multimeter type test assemblies.
Three models are available:
- type 1:  female socket alligator clip
- type 2:  female socket, free connector for connecting to other test accessories, including:  banana plug, alligator clip etc.
- type 3:  female socket for connecting two mini grip lugs.

In stock for delivery within 2 working days
Price Each (In a Pack of 2)
kr 55,755
(exc. VAT)
kr 69,694
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
kr 55,755
kr 111,51
10 - 18
kr 50,155
kr 100,31
20 +
kr 44,555
kr 89,11
*price indicative
Not available for next day delivery
Related Products
Mini Alligator Clip, Gold Plated Steel, 5 Amps, ...
Description:
Mini Alligator Clip, Gold Plated Steel, 5 Amps, 1.1″ Length, 3/16″ Jaw Opening, Uses BU-32-* Insulator. BU-30 Mini Alligator clip. Can be attached by solder or crimp connection. Material: BU-30 -- nickel-plated steelBU-30C -- solid copperBU-30G -- gold plated steel ...
Banana plugs fit all standard 4mm banana jacks. ...
Description:
Banana plugs fit all standard 4mm banana jacks. Plunger Clip has .09″ (2.3mm) hook ID., 20 AWG wire, Hands free testing to 300V, 5 Amps. The BU‐P3782‐XX‐* is a stackable, 4mm banana plug to a mini plunger clip. Constructed with ...
From Hirschmann Test and Measurement, this AGS 20 ...
Description:
From Hirschmann Test and Measurement, this AGS 20 alligator clip has a maximum clamping range of 5mm. Suitable for CAT I applications, this nickel plated alligator clip has a contact resistance of 10mΩ. Features and Benefits:• Rated Voltage of 30 ...
Solder terminated test clips with a snap-on end ...
Description:
Solder terminated test clips with a snap-on end cap to provide reliable connections. The pincer style contacts are ideal for testing standard DIL packages. Their contact material is gold plated beryllium copper.