Tektronix Mixed Signal Oscilloscope, 70MHz, 2 Analogue. Ch.

  • RS Stock No. 766-3298
  • Mfr. Part No. MSO2002B
  • Brand Tektronix
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

Tektronix Mixed Signal Oscilloscopes MSO2000B Series

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution. The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.

Features and Benefits

• 200, 100, 70 MHz bandwidth models • 2 and 4 analogue channel models
• 16 digital channels
• 1 GS/s sample rate on all channels
• 1 mega-point record length on all channels
• 5000 wfm/s maximum waveform capture rate
• Suite of advanced triggers
• Wave Inspector® controls provide easy navigation and automated search of waveform data
• FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
• 29 automated measurements, and FFT analysis for simplified waveform analysis
• TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
• 7" (180 mm) wide-screen TFT-LCD colour display
• Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
• Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART

Connectivity

• USB 2.0 host port on the front panel for quick and easy data storage • USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
• Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector

Supplied with

10X passive probe (1 per analog channel), installation & safety manual and translated front-panel overlay, documentation CD, OpenChoice® desktop software, calibration certificates, power cord, 16-channel logic probe & accessory kit, accessory bag

Mixed Signal Oscilloscopes

Specifications
Attribute Value
Series MSO2000B
Bandwidth 70MHz
Number of Analogue Channels 2
Number of Digital Channels 16
Calibrated RSCAL
Record Length 1M points/ch
Sample Rate Random 1 G samples/s
USB Interface Yes
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit
Minimum Time Base 4ns/div
Maximum Time Base 100s/div
Minimum Vertical Sensitivity 2mV/div
Maximum Vertical Sensitivity 5V/div
Length 377mm
Display Type LCD - Touch Screen
Screen Size 7 in, 180 mm
Safety Category Voltage 300V
Input Impedance 1 MΩ
Weight 3.6kg
Width 134mm
Minimum Operating Temperature 0°C
Safety Category Level CAT II
Power Source Mains
Dimensions 377 x 134 x 180mm
Maximum Operating Temperature +50°C
Model Number p MSO2002B
Height 180mm
Input Capacitance 11.5 pF
Rise Time 5ns
Safety Category CAT II 300 V
Discontinued product
Related Products
Description:
Pico. Scope 2207B MSO is a 70 MHz 2-channel mixed signal oscilloscope which also functions as a 16-channel logic analyser, sampling at a maximum of 1 GS/s. It features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The ...
The Pico Technology 2000 series 100MHz mixed-signal oscilloscope ...
Description:
The Pico Technology 2000 series 100MHz mixed-signal oscilloscope functions as a 16-channel logic analyser. This product has 2 analogue and 16 digital channels. It features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. This oscilloscope also offers an ...
With the largest display and highest available channel ...
Description:
With the largest display and highest available channel count in its class, the 4 Series offers unprecedented insight in a bench-friendly package. And its made-for-touch user interface works exactly as you'd expect. Input channels 4 or 6 Flex. Channel® inputs. ...
With the largest display and highest available channel ...
Description:
With the largest display and highest available channel count in its class, the 4 Series offers unprecedented insight in a bench-friendly package. And its made-for-touch user interface works exactly as you'd expect. Input channels 4 or 6 Flex. Channel® inputs. ...