- RS Stock No.:
- 165-6418
- Mfr. Part No.:
- GRT21BR61C106KE01L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 165-6418
- Mfr. Part No.:
- GRT21BR61C106KE01L
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sn plating is applied to the external electrodes: excellent solderability
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.35mm |
Length | 2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25mm |
Height | 1.35mm |
Series | GRT |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |