- RS Stock No.:
- 169-2949
- Mfr. Part No.:
- LLA215R71C104MA14L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 169-2949
- Mfr. Part No.:
- LLA215R71C104MA14L
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata LLx Series
Surface mount termination low ESL
Suitable for high-speed microprocessor and high-frequency digital equipment
Suitable for high-speed microprocessor and high-frequency digital equipment
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 2 x 1.25 x 0.5mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.5mm |
Series | LLx |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 169-2949
- Mfr. Part No.:
- LLA215R71C104MA14L
- Brand:
- Murata