- RS Stock No.:
- 172-6754
- Mfr. Part No.:
- C2220C336M4R2C7186
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 172-6754
- Mfr. Part No.:
- C2220C336M4R2C7186
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet KPS Stacked MLCC Series
Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 16V dc |
Package/Case | 2220 (5650M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 6 x 5 x 5mm |
Length | 6mm |
Depth | 5mm |
Height | 5mm |
Series | KPS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |