- RS Stock No.:
- 177-9350
- Mfr. Part No.:
- C1608X7R1C474K
- Brand:
- TDK
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (On a Reel of 4000)
Kr. 0,099
(exc. VAT)
Kr. 0,124
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | Kr. 0,099 | Kr. 396,00 |
*price indicative |
- RS Stock No.:
- 177-9350
- Mfr. Part No.:
- C1608X7R1C474K
- Brand:
- TDK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Ceramic Capacitor, C Series (1608 size), EIA Standard
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Little residual inductance, good frequency characteristics
Standards
EIA Standard
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |