- RS Stock No.:
- 198-8025
- Mfr. Part No.:
- CC0805JRNPO9BN101
- Brand:
- Yageo
Available to back order for despatch 19.09.2024
Added
Price Each (On a Reel of 4000)
Kr. 0,136
(exc. VAT)
Kr. 0,17
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 8000 | Kr. 0,136 | Kr. 544,00 |
12000 + | Kr. 0,13 | Kr. 520,00 |
*price indicative |
- RS Stock No.:
- 198-8025
- Mfr. Part No.:
- CC0805JRNPO9BN101
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 100pF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Halogen Free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 2.0 x 1.25 x 0.6mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |