- RS Stock No.:
- 806-8489
- Mfr. Part No.:
- C0402H152J3GACT250
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 806-8489
- Mfr. Part No.:
- C0402H152J3GACT250
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
KEMET 0402 High Temperature
Kemet 0402 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead (Pb)-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 25V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | H - 200°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |