- RS Stock No.:
- 820-2901
- Mfr. Part No.:
- GRM32CF51C226ZA12L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 820-2901
- Mfr. Part No.:
- GRM32CF51C226ZA12L
- Brand:
- Murata
Legislation and Compliance
Product Details
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Tolerance | -20 → +80% |
Dimensions | 3.2 x 2.5 x 1.6mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.6mm |
Series | GRM |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Terminal Type | Surface Mount |