Harmony XVB Beacon, Clear Xenon, Flashing Light Effect, 120 V ac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights

Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.

Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.

Features and Benefits:

• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m

Protection ratings & safety features:

• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost

Applications:

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms

Note

Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.

Standards

Conforms to: IEC/EN 60947-5-1 (beacons, base and cover)

Approvals

CE, UL, CCC, CSA, Ghost.

Specifications
Attribute Value
Range Harmony
Series XVB
Component Type Beacon
Current Type AC
Light Effect Flashing
Lens Colour Clear
Lamp Included Yes
Bulb Type Xenon
Supply Voltage 120 V ac
Height 157mm
Base Diameter 70mm
IP Rating IP65
Housing Colour Black
Minimum Temperature -25°C
Maximum Temperature +50°C
Discontinued product
Related Products
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution ...
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution ...
The Schneider Harmony XVPC series is a visual ...
Description:
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...
The Schneider Harmony XVPC series is a visual ...
Description:
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...